845-104-521-207

Heilind Number:EDA845-104-521-207
Manufacturer:EDAC
Manufacturer Number:845-104-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-207

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board card edge connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in demanding environments. With two rows and a total of 104 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material and .1-inch pitch guarantee secure and efficient signal transmission. Its straight mount orientation and .2-inch row spacing make for easy installation on your PCB. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is perfect for various applications in electronics. Upgrade your setup with this essential connector for seamless and high-performance board-to-board connections.