845-104-521-212

Heilind Number:EDA845-104-521-212
Manufacturer:EDAC
Manufacturer Number:845-104-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-212

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with a total of 104 positions, ensuring reliable and efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, offering exceptional durability. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.