845-104-521-502

Heilind Number:EDA845-104-521-502
Manufacturer:EDAC
Manufacturer Number:845-104-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-502

Detailed Description

Enhance connectivity within your electronic devices with this 104-position board-to-board PCB connector. Boasting a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105°C. Featuring two rows of contacts with a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless data transmission. Each contact is crafted from durable copper alloy, guaranteeing long-lasting connectivity. Designed for straight mount orientation, it offers easy installation on PCBs. Ideal for a wide range of applications, this connector is a valuable addition to your electronic components inventory.