845-104-521-504

Heilind Number:EDA845-104-521-504
Manufacturer:EDAC
Manufacturer Number:845-104-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-504

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Connector, designed for seamless integration in electronic assemblies. With a sleek Green housing made of UL 94V-0 Diallyl Phthalate, it offers both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch, this connector ensures reliable signal transmission. Its 104 positions allow for extensive connectivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your setup with this essential component for optimal connectivity and performance.