845-104-521-508

Heilind Number:EDA845-104-521-508
Manufacturer:EDAC
Manufacturer Number:845-104-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows and a total of 104 positions, it ensures seamless data transmission and power delivery. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation in diverse environments. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient PCB integration. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your electronic devices with this essential component for streamlined and dependable performance.