845-104-521-512

Heilind Number:EDA845-104-521-512
Manufacturer:EDAC
Manufacturer Number:845-104-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows and a total of 104 positions, it offers ample room for secure connections. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance in various environments, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved with ease. Its straight mount orientation adds to its versatility, while the wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your connectivity solutions with this essential component.