845-104-521-803

Heilind Number:EDA845-104-521-803
Manufacturer:EDAC
Manufacturer Number:845-104-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-803

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 104 positions spread across 2 rows, offering optimal connectivity for your devices. Crafted with precision, the contacts are made of durable copper alloy, ensuring reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. With a pitch of .1 inch and row spacing of .2 inches, this connector facilitates efficient PCB assembly. Its straight mount orientation and green color make it easy to identify and install. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.