845-104-521-807

Heilind Number:EDA845-104-521-807
Manufacturer:EDAC
Manufacturer Number:845-104-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 104 positions in a dual-row layout with a .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable power transmission, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality to optimize your PCB connectivity needs.