845-104-521-812

Heilind Number:EDA845-104-521-812
Manufacturer:EDAC
Manufacturer Number:845-104-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-521-812

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Board to Board Card Edge Connector. Featuring a dual-row design with 104 positions, it ensures optimal signal transmission in a compact space. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, it ensures low contact resistance and long-term durability. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.