845-104-523-512

Heilind Number:EDA845-104-523-512
Manufacturer:EDAC
Manufacturer Number:845-104-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-523-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Connector. This essential component features 104 positions, ensuring seamless data transmission. Crafted with precision, it guarantees optimal conductivity, thanks to the Copper Alloy contact material. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in every application. With a pitch of .1 inch and row spacing of .2 inch, it's perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in diverse environments. Its straight mount orientation and dual rows make installation easy and efficient. Elevate your circuitry with this essential connector for seamless performance.