845-104-525-802

Heilind Number:EDA845-104-525-802
Manufacturer:EDAC
Manufacturer Number:845-104-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-525-802

Detailed Description

Enhance your electronic connections with our dual-row green board-to-board PCB connector. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance. Featuring 104 positions on a .1-inch pitch, it offers high-density connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make installation easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless data transfer.