845-104-525-804

Heilind Number:EDA845-104-525-804
Manufacturer:EDAC
Manufacturer Number:845-104-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 104 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C further enhances its versatility. Perfect for a range of applications in the electronics industry, this connector is a must-have for achieving seamless connectivity.