845-104-540-201

Heilind Number:EDA845-104-540-201
Manufacturer:EDAC
Manufacturer Number:845-104-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-540-201

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, it features a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows and a total of 104 positions, it offers ample space for intricate circuitry. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this high-performance component.