845-104-540-512

Heilind Number:EDA845-104-540-512
Manufacturer:EDAC
Manufacturer Number:845-104-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-540-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 104 positions across two rows, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior protection and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless signal transmission. Each contact is made from Copper Alloy, optimizing conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in our top-quality product to deliver reliable connectivity solutions for your projects.