845-104-540-802

Heilind Number:EDA845-104-540-802
Manufacturer:EDAC
Manufacturer Number:845-104-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-540-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek Green hue. Designed for seamless integration, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability in any application. Featuring two rows of 104 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for demanding environments. Elevate your electronic projects with this essential component.