845-104-541-201

Heilind Number:EDA845-104-541-201
Manufacturer:EDAC
Manufacturer Number:845-104-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-201

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of copper alloy contacts and a total of 104 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Choose this connector for optimal performance and quality in your electronic projects.