845-104-541-502

Heilind Number:EDA845-104-541-502
Manufacturer:EDAC
Manufacturer Number:845-104-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows of 104 copper alloy contacts, each positioned at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless and reliable data transmission. Its straight mount orientation allows for easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.