845-104-541-503

Heilind Number:EDA845-104-541-503
Manufacturer:EDAC
Manufacturer Number:845-104-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-503

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 104 positions for efficient signal transmission. The connector boasts a compact pitch of .1 inches, with a row spacing of .2 inches, ensuring precise alignment on your PCB. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance even in demanding environments. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications.