845-104-541-512

Heilind Number:EDA845-104-541-512
Manufacturer:EDAC
Manufacturer Number:845-104-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance green Board To Board PCB Connector. Featuring 104 positions spread across 2 rows, this connector ensures seamless data transfer within your devices. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing offers superior durability. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for efficient integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse electronic applications. Elevate your connectivity solutions with this essential component.