845-104-541-802

Heilind Number:EDA845-104-541-802
Manufacturer:EDAC
Manufacturer Number:845-104-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-802

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal efficiency, it features 104 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in challenging environments. Its copper alloy contacts guarantee secure and efficient conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with this essential component.