845-104-541-804

Heilind Number:EDA845-104-541-804
Manufacturer:EDAC
Manufacturer Number:845-104-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 104 positions across 2 rows, this connector ensures seamless data transmission with a pitch of .1 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation hassle-free. Elevate your connectivity solutions with this essential component.