845-104-541-807

Heilind Number:EDA845-104-541-807
Manufacturer:EDAC
Manufacturer Number:845-104-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Featuring a green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in any environment, with an operating temperature range of -40 to 105 °C. Its two rows of copper alloy contacts, totaling 104 positions, offer seamless power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial applications, the straight mount orientation of this connector provides easy installation and secure connectivity. Upgrade your PCB assembly with this high-quality component, a must-have in any tech enthusiast's toolkit.