845-104-541-808

Heilind Number:EDA845-104-541-808
Manufacturer:EDAC
Manufacturer Number:845-104-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-541-808

Detailed Description

Enhance your connectivity with our double-row Board To Board PCB Connector. Designed for optimal performance, this essential component features 104 positions with a pitch of .1 inches, ensuring seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in any application. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for even the most demanding environments. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB connections with this high-quality connector, a must-have for any tech enthusiast.