845-104-542-212

Heilind Number:EDA845-104-542-212
Manufacturer:EDAC
Manufacturer Number:845-104-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting of a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. Featuring two rows with a total of 104 positions and a .1-inch pitch, this connector facilitates seamless data transfer. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB assemblies with this efficient and compact connector, perfect for professional or DIY projects.