845-104-542-512

Heilind Number:EDA845-104-542-512
Manufacturer:EDAC
Manufacturer Number:845-104-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-542-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a dual-row configuration with a total of 104 positions, ensuring ample connectivity options. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection and longevity. Engineered for reliability, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating efficient PCB assembly. With copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your PCB connectivity with this essential component.