845-104-555-207

Heilind Number:EDA845-104-555-207
Manufacturer:EDAC
Manufacturer Number:845-104-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, featuring a sleek design in vibrant Green. Engineered for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 104 positions, it offers seamless integration for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, it's the perfect choice for both indoor and outdoor applications. Whether you're a seasoned professional or a DIY enthusiast, this connector's .1-inch pitch and .2-inch row spacing make installation a breeze. Trust in its straight mount orientation for easy, secure attachment. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.