845-104-555-512

Heilind Number:EDA845-104-555-512
Manufacturer:EDAC
Manufacturer Number:845-104-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-555-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 104 positions, ensuring optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a 3A amperage and copper alloy contact material, it offers reliable power delivery. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our connector for secure and efficient card edge connections.