845-104-555-804

Heilind Number:EDA845-104-555-804
Manufacturer:EDAC
Manufacturer Number:845-104-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-555-804

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, meticulously crafted for superior performance. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts durability and safety in every application. Featuring two rows of high-quality copper alloy contacts, it ensures efficient power transmission with a low amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing accommodate 104 positions, offering ample room for seamless board-to-board connections. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic applications. Trust in its reliability to optimize your connectivity solutions.