845-104-555-812

Heilind Number:EDA845-104-555-812
Manufacturer:EDAC
Manufacturer Number:845-104-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-555-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transmission with an amperage of 3 A. Equipped with two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers seamless integration for your electronic components. With a total of 104 positions, this connector guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in its quality and performance for your PCB projects.