845-104-556-201

Heilind Number:EDA845-104-556-201
Manufacturer:EDAC
Manufacturer Number:845-104-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-556-201

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Featuring 104 positions in a compact design, it ensures efficient signal transmission with a low amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this green connector is a dependable choice for your PCB assembly needs.