845-104-556-212

Heilind Number:EDA845-104-556-212
Manufacturer:EDAC
Manufacturer Number:845-104-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-556-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and 104 positions, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise placement on PCBs. Designed for efficiency, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Upgrade your PCB connections with this essential component.