845-104-556-802

Heilind Number:EDA845-104-556-802
Manufacturer:EDAC
Manufacturer Number:845-104-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-556-802

Detailed Description

Enhance connectivity in your electronic assemblies with our advanced Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures durable performance in any environment. With two rows and a total of 104 positions, it offers ample space for seamless integration. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Designed for efficiency, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.