845-104-556-808

Heilind Number:EDA845-104-556-808
Manufacturer:EDAC
Manufacturer Number:845-104-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-556-808

Detailed Description

Enhance connectivity in your electronic systems with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 104 positions, ensuring efficient signal transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Whether in industrial or commercial applications, this connector is a crucial component for maintaining seamless communication within your circuitry.