845-104-558-201

Heilind Number:EDA845-104-558-201
Manufacturer:EDAC
Manufacturer Number:845-104-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-558-201

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this durable connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable performance for your electronic projects. The Right Angle mount orientation ensures convenient installation on your PCB. With 104 positions, it provides ample connectivity options, all while maintaining a low amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver efficient and secure connections for your devices. Elevate your PCB designs with this essential component.