845-104-558-212

Heilind Number:EDA845-104-558-212
Manufacturer:EDAC
Manufacturer Number:845-104-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-558-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration. Featuring a vibrant Green hue, it adds a touch of modernity to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, durability is guaranteed. The two rows and 104 positions ensure ample connectivity options, while the Copper Alloy contact material promises reliable signal transmission. Its right-angle mount orientation allows for flexible installation, ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications, making it a must-have in any tech enthusiast's collection.