845-104-558-512

Heilind Number:EDA845-104-558-512
Manufacturer:EDAC
Manufacturer Number:845-104-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-558-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 104 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the right angle mount orientation allows for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.