845-104-558-802

Heilind Number:EDA845-104-558-802
Manufacturer:EDAC
Manufacturer Number:845-104-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a dual-row layout with 104 positions, allowing for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Its right-angle mount orientation facilitates space-saving installation, ideal for compact device designs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic connections with this essential component.