845-104-558-812

Heilind Number:EDA845-104-558-812
Manufacturer:EDAC
Manufacturer Number:845-104-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance 104-position board-to-board connector in a sleek green hue. Designed for optimal power transmission, it boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. The precision-engineered copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers versatile installation options. With a narrow pitch of .1 inches and convenient row spacing of .2 inches, it facilitates seamless integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where durability and efficiency are paramount. Upgrade your connectivity solutions with this essential component, meticulously engineered to meet the highest standards of quality and performance.