845-104-559-201

Heilind Number:EDA845-104-559-201
Manufacturer:EDAC
Manufacturer Number:845-104-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-201

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration in your circuitry, this connector features a vibrant Green color and boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows and a total of 104 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation further adds versatility to your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions with this high-quality component.