845-104-559-212

Heilind Number:EDA845-104-559-212
Manufacturer:EDAC
Manufacturer Number:845-104-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-212

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With two rows and 104 positions, this connector offers high-density connectivity for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments. Copper alloy contacts guarantee reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation facilitates convenient installation onto PCBs. Upgrade your connectivity solutions with this high-performance connector.