845-104-559-503

Heilind Number:EDA845-104-559-503
Manufacturer:EDAC
Manufacturer Number:845-104-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek right-angle mount orientation, this connector ensures seamless integration for a variety of electronic applications. With a dual-row design and 104 positions, it offers ample connectivity options. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component, available in a vibrant green color.