845-104-559-512

Heilind Number:EDA845-104-559-512
Manufacturer:EDAC
Manufacturer Number:845-104-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows of 104 positions each, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for easy installation in tight spaces, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.