845-104-559-802

Heilind Number:EDA845-104-559-802
Manufacturer:EDAC
Manufacturer Number:845-104-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing guarantees long-term performance. With two rows and 104 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures optimal signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation allows for versatile placement, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your PCB setup with this essential connector.