845-104-559-812

Heilind Number:EDA845-104-559-812
Manufacturer:EDAC
Manufacturer Number:845-104-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-559-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, it offers reliable power transfer at an amperage of 3 A. With two rows and a total of 104 positions, this connector allows for efficient signal transmission on your PCB. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation offers versatile installation options, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connector solution with this essential component for seamless board-to-board connections.