845-104-560-512

Heilind Number:EDA845-104-560-512
Manufacturer:EDAC
Manufacturer Number:845-104-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-560-512

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contact material, it ensures secure and efficient transmission. With two rows and 104 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your devices with this essential component for seamless performance.