845-104-560-808

Heilind Number:EDA845-104-560-808
Manufacturer:EDAC
Manufacturer Number:845-104-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-104-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-104-560-808

Detailed Description

Enhance your circuit board connections with our high-performance Board To Board PCB Connector. With two rows and 104 positions, it ensures seamless and efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Featuring copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB connectivity with this essential component.