845-106-521-202

Heilind Number:EDA845-106-521-202
Manufacturer:EDAC
Manufacturer Number:845-106-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-521-202

Detailed Description

Elevate your PCB connectivity with this high-performance 106-position card edge connector. Designed for seamless integration, it features a sturdy housing constructed from UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contacts ensure reliable power delivery, with an amperage rating of 3A. Boasting dual rows with a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Trust in its quality and efficiency for your connectivity needs.