845-106-521-212

Heilind Number:EDA845-106-521-212
Manufacturer:EDAC
Manufacturer Number:845-106-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-521-212

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a robust design for seamless performance. With two rows and 106 positions, this connector offers ample connectivity options for your electronic devices. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Choose straight mount orientation for easy installation. Upgrade your PCB connections with this high-quality connector.