845-106-521-512

Heilind Number:EDA845-106-521-512
Manufacturer:EDAC
Manufacturer Number:845-106-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-521-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior, this connector is designed for optimal functionality with a 3 A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable and secure connections. With two rows and 106 positions, it offers ample space for seamless integration. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees durability in various environments. Upgrade your PCB connections with this essential component.