845-106-521-808

Heilind Number:EDA845-106-521-808
Manufacturer:EDAC
Manufacturer Number:845-106-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-106-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-106-521-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 106 positions with dual rows for efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Each contact is crafted from Copper Alloy for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects. Elevate your connectivity standards with this versatile and robust connector.